



4-647000-0 | |
|---|---|
DigiKey Part Number | A113734-ND |
Manufacturer | |
Manufacturer Product Number | 4-647000-0 |
Description | CONN PLUG 10POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-647000-0 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 2,00200 € | 20,02 € |
| 25 | 1,87640 € | 46,91 € |
| 75 | 1,73640 € | 130,23 € |
| 150 | 1,65347 € | 248,02 € |
| 300 | 1,57447 € | 472,34 € |
| 525 | 1,51354 € | 794,61 € |
| 1 050 | 1,44130 € | 1 513,37 € |
| 2 550 | 1,35391 € | 3 452,47 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,82000 € |

