
4-644511-9 | |
|---|---|
DigiKey Part Number | A144643TR-ND - Tape & Reel (TR) A144643CT-ND - Cut Tape (CT) A144643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-644511-9 |
Description | CONN RCPT 9POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644511-9 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 9 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,75040 € | 18,76 € |
| 50 | 0,71460 € | 35,73 € |
| 100 | 0,68030 € | 68,03 € |
| 250 | 0,63772 € | 159,43 € |
| 500 | 0,60728 € | 303,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 0,58588 € | 644,47 € |
| 2 200 | 0,55792 € | 1 227,42 € |
| 3 300 | 0,54219 € | 1 789,23 € |
| 5 500 | 0,52301 € | 2 876,55 € |
| 7 700 | 0,51075 € | 3 932,78 € |
| 11 000 | 0,49807 € | 5 478,77 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |


