
| 4-644463-1 | |
|---|---|
| DigiKey Part Number | A31294-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4-644463-1 | 
| Description | CONN RCPT 11POS IDC 22AWG TIN | 
| Customer Reference | |
| Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 22 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4-644463-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket | |
| Number of Positions | 11 | |
| Pitch | 0.156" (3.96mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | - | |
| Cable Termination | IDC | |
| Wire Type | Discrete or Ribbon Cable | |
| Wire Gauge | 22 AWG | |
| Features | Closed End, Polarizing Key | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 80.0µin (2.03µm) | |
| Color | Red | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                























 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France