
1-144835-2 | |
---|---|
DigiKey Part Number | 1-144835-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-144835-2 |
Description | CONN RCPT HSG 0.197 2POS BROWN |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-144835-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.197" (5.00mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.197" (5.00mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Brown | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |