



4-2456589-0 | |
|---|---|
DigiKey Part Number | 17-4-2456589-0TR-ND - Tape & Reel (TR) 17-4-2456589-0CT-ND - Cut Tape (CT) 17-4-2456589-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2456589-0 |
Description | HEADER ASSY, 40POS, VT, KEYA, SG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2456589-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,64200 € | 16,42 € |
| 100 | 1,39530 € | 139,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,13517 € | 1 021,65 € |
| 1 800 | 1,08101 € | 1 945,82 € |
| 2 700 | 1,05055 € | 2 836,49 € |
| 4 500 | 1,01339 € | 4 560,26 € |
| 6 300 | 0,98964 € | 6 234,73 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,31600 € |

