cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V48SH1R050NNFA

DigiKey Part Number
941-V48SH1R050NNFA-ND
Manufacturer
Manufacturer Product Number
V48SH1R050NNFA
Description
DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1V 50A 36V - 75V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active Low
Approval Agency
cUL, UL
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.