
4-2336678-6 | |
|---|---|
DigiKey Part Number | 17-4-2336678-6TR-ND - Tape & Reel (TR) 17-4-2336678-6CT-ND - Cut Tape (CT) 17-4-2336678-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2336678-6 |
Description | SGI2.0 RA SMT HDR ASSY 6P,KEY B, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2336678-6 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.295" (7.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Glow Wire Compliant, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,52400 € | 15,24 € |
| 100 | 1,29470 € | 129,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,17080 € | 643,94 € |
| 1 100 | 1,11492 € | 1 226,41 € |
| 1 650 | 1,08349 € | 1 787,76 € |
| 2 750 | 1,04516 € | 2 874,19 € |
| 3 850 | 1,02066 € | 3 929,54 € |
| 5 500 | 0,99532 € | 5 474,26 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,14800 € |

