



4-2232829-5 | |
---|---|
DigiKey Part Number | 17-4-2232829-5TR-ND - Tape & Reel (TR) 17-4-2232829-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-2232829-5 |
Description | SGI2.0 HEADER ASSEMBLY SMT 5P,KE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
10 | 1,03300 € | 10,33 € |
100 | 0,84200 € | 84,20 € |
500 | 0,72998 € | 364,99 € |
1 000 | 0,68647 € | 686,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 0,66478 € | 2 991,51 € |
Unit Price without VAT: | 1,27000 € |
---|---|
Unit Price with VAT: | 1,52400 € |