
4-192044-7 | |
|---|---|
DigiKey Part Number | 4-192044-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-192044-7 |
Description | CONTACT FEMALE BAND POWER GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |

