
PMR50HZPJV4L0 | |
|---|---|
DigiKey Part Number | RHM.004ATTR-ND - Tape & Reel (TR) RHM.004ATCT-ND - Cut Tape (CT) RHM.004ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPJV4L0 |
Description | RES 0.004 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPJV4L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,40360 € | 10,09 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,32300 € | 32,30 € |
| 250 | 0,28232 € | 70,58 € |
| 500 | 0,25690 € | 128,45 € |
| 1 000 | 0,23529 € | 235,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21692 € | 433,84 € |
| 4 000 | 0,20132 € | 805,28 € |
| 6 000 | 0,19331 € | 1 159,86 € |
| 10 000 | 0,18424 € | 1 842,40 € |
| 14 000 | 0,17884 € | 2 503,76 € |
| 20 000 | 0,17356 € | 3 471,20 € |
| 24 000 | 0,17103 € | 4 104,72 € |
| 48 000 | 0,16513 € | 7 926,24 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

