
1932372-1 | |
|---|---|
DigiKey Part Number | 1932372-1-ND |
Manufacturer | |
Manufacturer Product Number | 1932372-1 |
Description | CONN RCPT 3POS 3.70MM SMD SLDR |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Solder 0.146" (3.70mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 3 | |
Pitch | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |

