
4-1437287-7 | |
|---|---|
DigiKey Part Number | 17-4-1437287-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437287-7 |
Description | MERTEC 32 W PLUG 130025603205 |
Customer Reference | |
Detailed Description | 32 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 4-1437287-7 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.157" (4.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type Receptacle | Cable Termination IDC |
Contact Type Female Socket | Wire Type Discrete |
Number of Positions 32 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 10 | 13,92700 € | 139,27 € |
| 25 | 13,05520 € | 326,38 € |
| 50 | 12,43200 € | 621,60 € |
| 210 | 11,23557 € | 2 359,47 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,66800 € |

