Image for 4-1393640-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1393640-3

DigiKey Part Number
4-1393640-3-ND
Manufacturer
Manufacturer Product Number
4-1393640-3
Description
CONN DIN RCPT 64POS
Customer Reference
Detailed Description
64 (60 + 4 Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4-1393640-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
M
Manufacturer
TE Connectivity AMP Connectors
Level, Class
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Box
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold or Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
64 (60 + 4 Power)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
60
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.