Connector Header Through Hole 58 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 58 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-103783-0-29

DigiKey Part Number
A26524-29-ND
Manufacturer
Manufacturer Product Number
4-103783-0-29
Description
CONN HEADER VERT 58POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 58 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Overall Contact Length
0.410" (10.41mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER VERT 10POS 2.54MM
In-Stock: 903
Unit Price: 2,07000 €
CONN HEADER VERT 24POS 2.54MM
In-Stock: 122
Unit Price: 4,37000 €
CONN HEADER VERT 14POS 2.54MM
In-Stock: 1633
Unit Price: 2,75000 €
CONN HEADER VERT 80POS 2.54MM
In-Stock: 554
Unit Price:
CONN HEADER VERT 2POS
In-Stock: 467
Unit Price: 0,65000 €