
368575-6 | |
|---|---|
DigiKey Part Number | 17-368575-6-ND |
Manufacturer | |
Manufacturer Product Number | 368575-6 |
Description | PDL 4P PLUG 3.96 D/R(GWT) BLU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm) |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.181" (4.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 176273-1 | TE Connectivity AMP Connectors | 2 829 | A106903-ND | 0,20000 € | Parametric Equivalent |
| 176273-6 | TE Connectivity AMP Connectors | 0 | 176273-6-ND | 0,19307 € | Parametric Equivalent |
| 176273-9 | TE Connectivity AMP Connectors | 0 | 176273-9-ND | 0,11493 € | Parametric Equivalent |
| 177900-1 | TE Connectivity AMP Connectors | 5 933 | A106288-ND | 0,54000 € | Parametric Equivalent |
| 177900-2 | TE Connectivity AMP Connectors | 0 | 17-177900-2-ND | 0,11672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 0,24485 € | 1 175,28 € |
| Unit Price without VAT: | 0,24485 € |
|---|---|
| Unit Price with VAT: | 0,29382 € |






