
1-368028-1 | |
|---|---|
DigiKey Part Number | 1-368028-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-368028-1 |
Description | CONN SOCKET SOLDER PCB TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1-368028-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder, PCB |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 000 | 0,10134 € | 16 214,40 € |
| Unit Price without VAT: | 0,10134 € |
|---|---|
| Unit Price with VAT: | 0,12161 € |


