
353537-2 | |
|---|---|
DigiKey Part Number | A123027TR-ND - Tape & Reel (TR) A123027CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 353537-2 |
Description | CONN TAB 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 353537-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37160 € | 9,29 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,33690 € | 33,69 € |
| 250 | 0,31572 € | 78,93 € |
| 500 | 0,30060 € | 150,30 € |
| 1 000 | 0,28624 € | 286,24 € |
| 2 500 | 0,26831 € | 670,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,19646 € | 1 080,53 € |
| 11 000 | 0,18709 € | 2 057,99 € |
| 16 500 | 0,18182 € | 3 000,03 € |
| 27 500 | 0,17538 € | 4 822,95 € |
| 38 500 | 0,17127 € | 6 593,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

