
352241-1 | |
|---|---|
DigiKey Part Number | 352241-1-ND |
Manufacturer | |
Manufacturer Product Number | 352241-1 |
Description | CONN PLUG HSG HARD METRIC 6P GRY |
Customer Reference | |
Detailed Description | 6 Position Housing for Male Pins Connector Gray Through Hole Hard Metric, Type L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Male Pins | |
Connector Style | Hard Metric, Type L | |
Number of Positions | 6 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | - | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |

