350790-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 546
Unit Price: 3,20000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,59167 €
Datasheet
Connector Header Through Hole 3 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350790-2

DigiKey Part Number
A25243-ND
Manufacturer
Manufacturer Product Number
350790-2
Description
CONN HEADER VERT 3POS 6.35MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.215" (5.46mm)
Packaging
Bulk
Insulation Height
0.550" (13.97mm)
Part Status
Obsolete
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350790-3TE Connectivity AMP Connectors1 546A31765-ND3,20000 €Direct
0367570022Molex00367570022-ND0,59167 €Similar
Obsolete
This product is no longer manufactured. View Substitutes