
TC8-04-PFH | |
---|---|
DigiKey Part Number | A113774-ND |
Manufacturer | |
Manufacturer Product Number | TC8-04-PFH |
Description | CONN TERM BLK COVER BLACK 4POS |
Customer Reference | |
Detailed Description | Connector Terminal Cover For #8, Buchanan Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Cover | |
Number of Positions | 4 | |
For Use With/Related Products | #8, Buchanan Series | |
Color | Black | |
Base Product Number |