
350020-2 | |
|---|---|
DigiKey Part Number | 350020-2-ND |
Manufacturer | |
Manufacturer Product Number | 350020-2 |
Description | CONN COMMONING BAR 2POS GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Commoning Bar For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 350020-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Commoning Bar | |
Number of Positions | 2 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,26432 € | 11 321,60 € |
| Unit Price without VAT: | 2,26432 € |
|---|---|
| Unit Price with VAT: | 2,71718 € |

