
34512 | |
|---|---|
DigiKey Part Number | 34512-ND |
Manufacturer | |
Manufacturer Product Number | 34512 |
Description | CONN TERM RECT 10-12 AWG #6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10-12 AWG 6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.040" (1.02mm) | |
Length - Overall | 0.954" (24.23mm) | |
Width - Outer Edges | 0.290" (7.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,60853 € | 3 042,65 € |
| Unit Price without VAT: | 0,60853 € |
|---|---|
| Unit Price with VAT: | 0,73024 € |





