
330021 | |
|---|---|
DigiKey Part Number | A09053-ND |
Manufacturer | |
Manufacturer Product Number | 330021 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG Translucent |
Datasheet | Datasheet |
EDA/CAD Models | 330021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Translucent | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,23820 € | 11,91 € |
| 100 | 0,22660 € | 22,66 € |
| 250 | 0,21244 € | 53,11 € |
| 500 | 0,20228 € | 101,14 € |
| 1 000 | 0,19262 € | 192,62 € |
| 3 000 | 0,17825 € | 534,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

