
342413-4 | |
|---|---|
DigiKey Part Number | 342413-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 342413-4 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.920" (23.37mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.094" ~ 0.138" (2.39mm ~ 3.51mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.312" (7.92mm) |

