
342384-1 | |
|---|---|
DigiKey Part Number | 342384-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 342384-1 |
Description | CONN MAG TERM CRIMP |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342384-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | - | |
Terminal Type | Crimpband, Open Band | |
Size | - | |
Termination | Crimp | |
Wire Gauge | - | |
Features | Serrated Mating Area | |
Base Product Number |

