
342376-1 | |
|---|---|
DigiKey Part Number | 342376-1-ND |
Manufacturer | |
Manufacturer Product Number | 342376-1 |
Description | CONN CAP HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Cap Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 342376-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Cap Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26889 € | 1 344,45 € |
| Unit Price without VAT: | 0,26889 € |
|---|---|
| Unit Price with VAT: | 0,32267 € |


