Image for 342018-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342018-2

DigiKey Part Number
342018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
342018-2
Description
CONN RING CIRC 20-24AWG CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector Circular 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.247" (6.27mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

100 000In Stock
Ships from WEC