
34136 | |
|---|---|
DigiKey Part Number | A27472-ND |
Manufacturer | |
Manufacturer Product Number | 34136 |
Description | CONN INLINE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 34136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,93380 € | 93,38 € |
| 250 | 0,87520 € | 218,80 € |
| 500 | 0,83340 € | 416,70 € |
| 1 000 | 0,79363 € | 793,63 € |
| 2 500 | 0,74396 € | 1 859,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |






