341329-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 215
Unit Price: 0,15000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

341329-1

DigiKey Part Number
341329-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
341329-1
Description
.110 PCB TAB L.P.
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Press-Fit Connector Non-Insulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.280" (7.11mm)
Length - Overall
0.490" (12.45mm)
Termination
Press-Fit
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes