Parametric Equivalent
Parametric Equivalent

34104-4 | |
|---|---|
DigiKey Part Number | 34104-4-ND |
Manufacturer | |
Manufacturer Product Number | 34104-4 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34104-4 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Gold |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-321884-2 | TE Connectivity AMP Connectors | 6 929 | A135514CT-ND | 1,88000 € | Parametric Equivalent |
| 2-322796-1 | TE Connectivity AMP Connectors | 912 | A128639-ND | 0,93000 € | Parametric Equivalent |
| 2-34104-6 | TE Connectivity AMP Connectors | 19 506 | A100519CT-ND | 0,99000 € | Parametric Equivalent |
| 31089 | TE Connectivity AMP Connectors | 31 655 | A28265-ND | 0,24000 € | Parametric Equivalent |
| 321884 | TE Connectivity AMP Connectors | 2 517 | 321884-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,35921 € | 86 796,05 € |
| Unit Price without VAT: | 17,35921 € |
|---|---|
| Unit Price with VAT: | 20,83105 € |










