Image for 329056 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

329056

DigiKey Part Number
329056-ND
Manufacturer
Manufacturer Product Number
329056
Description
CONN FERRULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Ferrule For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Ferrule
For Use With/Related Products
-
Body Material
Brass
Body Finish
Tin-Lead
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0004,20531 €12 615,93 €
Manufacturers Standard Package
Unit Price without VAT:4,20531 €
Unit Price with VAT:5,04637 €