Image for 328859 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328859

DigiKey Part Number
328859-ND
Manufacturer
Manufacturer Product Number
328859
Description
CONN WIRE CAP CRIMP STRATO-THERM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Wire Cap for Unstripped Wire Connector Crimp Black, Orange Bands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Wire Cap for Unstripped Wire
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
-
Insulation
Fully Insulated
Features
-
Color
Black, Orange Bands
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0002,29004 €11 450,20 €
Unit Price without VAT:2,29004 €
Unit Price with VAT:2,74805 €