
328857 | |
|---|---|
DigiKey Part Number | 328857-ND |
Manufacturer | |
Manufacturer Product Number | 328857 |
Description | CONN WIRE CAP CRIMP STRATO-THERM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Wire Cap for Unstripped Wire Connector Crimp Brown, Green Bands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Wire Cap for Unstripped Wire | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Brown, Green Bands | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,29723 € | 5 297,23 € |
| Unit Price without VAT: | 5,29723 € |
|---|---|
| Unit Price with VAT: | 6,35668 € |


