
329389 | |
|---|---|
DigiKey Part Number | 329389-ND |
Manufacturer | |
Manufacturer Product Number | 329389 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.432" (36.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.220" (3.81mm ~ 5.59mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,01480 € | 25,37 € |
| 50 | 0,96600 € | 48,30 € |
| 100 | 0,91980 € | 91,98 € |
| 250 | 0,86216 € | 215,54 € |
| 500 | 0,82098 € | 410,49 € |
| 1 000 | 0,78180 € | 781,80 € |
| 2 500 | 0,73287 € | 1 832,17 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |








