Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

32882 | |
|---|---|
DigiKey Part Number | A28304-ND |
Manufacturer | |
Manufacturer Product Number | 32882 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.723" (18.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18261 € | 913,05 € |
| Unit Price without VAT: | 0,18261 € |
|---|---|
| Unit Price with VAT: | 0,21913 € |
















