Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

327962

DigiKey Part Number
327962-ND
Manufacturer
Manufacturer Product Number
327962
Description
CONN TERM RECT TONG 16-22 AWG #4
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.031" (0.79mm)
Length - Overall
1.015" (25.78mm)
Width - Outer Edges
0.237" (6.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
0.119" (3.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 0000,38912 €3 891,20 €
Manufacturers Standard Package
Unit Price without VAT:0,38912 €
Unit Price with VAT:0,46694 €