
327959 | |
|---|---|
DigiKey Part Number | 327959-ND |
Manufacturer | |
Manufacturer Product Number | 327959 |
Description | CONN TERM RECT TONG 10-12 AWG #6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.039" (0.99mm) | |
Length - Overall | 0.898" (22.80mm) | |
Width - Outer Edges | 0.237" (6.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.134" (3.40mm) | |
Diameter - Barrel OD | 0.221" (5.61mm) | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24319 € | 1 215,95 € |
| Unit Price without VAT: | 0,24319 € |
|---|---|
| Unit Price with VAT: | 0,29183 € |



