
326803-5 | |
|---|---|
DigiKey Part Number | 326803-5-ND |
Manufacturer | |
Manufacturer Product Number | 326803-5 |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326803-5 Models |
Category | Width - Outer Edges 1.190" (30.23mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Barrel |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.648" (16.46mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.807" (20.50mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.390" (9.91mm) |
Length - Overall 3.460" (87.88mm) | Base Product Number |



