Terminal Connector Rectangular Standard 800MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

326405

DigiKey Part Number
326405-ND
Manufacturer
Manufacturer Product Number
326405
Description
CONN TERM RECT 800 MCM #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 800MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
EDA/CAD Models
326405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Terminal Type
Standard
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.250" (6.35mm)
Length - Overall
3.720" (94.49mm)
Width - Outer Edges
2.260" (57.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
800MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
1.242" (31.55mm)
Diameter - Barrel OD
1.543" (39.19mm)
Diameter - Ring ID
0.515" (13.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10028,11040 €2 811,04 €
Unit Price without VAT:28,11040 €
Unit Price with VAT:33,73248 €