Image for 326007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

326007

DigiKey Part Number
A326007-ND
Manufacturer
Manufacturer Product Number
326007
Description
CONN TERM RECT 400 MCM #5/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 400MCM (kcmil) 5/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
5/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.180" (4.57mm)
Length - Overall
3.010" (76.45mm)
Width - Outer Edges
1.610" (40.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
400MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.876" (22.25mm)
Diameter - Barrel OD
1.095" (27.81mm)
Diameter - Ring ID
0.656" (16.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.