
325148 | |
|---|---|
DigiKey Part Number | A113457-ND |
Manufacturer | |
Manufacturer Product Number | 325148 |
Description | CONN TERM RECT TONG 16-22 AWG #2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.727" (18.47mm) | |
Width - Outer Edges | 0.182" (4.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,73400 € | 18,35 € |
| 50 | 0,69920 € | 34,96 € |
| 100 | 0,66570 € | 66,57 € |
| 250 | 0,62396 € | 155,99 € |
| 500 | 0,59418 € | 297,09 € |
| 1 000 | 0,56582 € | 565,82 € |
| 3 000 | 0,52362 € | 1 570,86 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |







