
322258 | |
|---|---|
DigiKey Part Number | 322258-ND |
Manufacturer | |
Manufacturer Product Number | 322258 |
Description | CONN RING CIRC 300-350MCM #7/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 300-350MCM (kcmil) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.136" (3.45mm) | |
Width - Outer Edges | 1.545" (39.24mm) | |
Length - Overall | 2.671" (67.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 300-350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |



