
322-HCS-5P2-424 | |
|---|---|
DigiKey Part Number | 322-HCS-5P2-424-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 322-HCS-5P2-424 |
Description | CONN PIN RCPT .016-.021 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | |
Accepts Square Pin Size | 0.011" x 0.018" (0.28mm x 0.46mm) | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.8µin (0.63µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.030" (0.76mm) | |
Insertion Force | 0.89N | |
Base Product Number |


