Image for 321621 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321621

DigiKey Part Number
321621-ND
Manufacturer
Manufacturer Product Number
321621
Description
CONN RING FLAT 22-26AWG #2 CRIMP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Flat Sided 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
2 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.165" (4.19mm)
Length - Overall
0.584" (14.83mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 220 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0000,62961 €3 148,05 €
Unit Price without VAT:0,62961 €
Unit Price with VAT:0,75553 €

Other Suppliers on DigiKey

2 220In Stock
Ships from WEC