
321522 | |
|---|---|
DigiKey Part Number | 321522-ND |
Manufacturer | |
Manufacturer Product Number | 321522 |
Description | CONN RING OVAL 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Oval 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.171" (29.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,18000 € | 21,80 € |
| 25 | 2,04320 € | 51,08 € |
| 50 | 1,94560 € | 97,28 € |
| 100 | 1,85260 € | 185,26 € |
| 250 | 1,73660 € | 434,15 € |
| 500 | 1,65370 € | 826,85 € |
| 1 000 | 1,57481 € | 1 574,81 € |
| 3 000 | 1,45744 € | 4 372,32 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |











