
316370-6 | |
|---|---|
DigiKey Part Number | A122199-ND |
Manufacturer | |
Manufacturer Product Number | 316370-6 |
Description | CONN HEADER R/A 48POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 48 position |
Datasheet | Datasheet |
EDA/CAD Models | 316370-6 Models |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Insulation Height 0.783" (19.89mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -40°C ~ 120°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 30 | 5,56100 € | 166,83 € |
| 120 | 5,04267 € | 605,12 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,48400 € |

