
316016-1 | |
|---|---|
DigiKey Part Number | 316016-1-ND |
Manufacturer | |
Manufacturer Product Number | 316016-1 |
Description | CONN PLUG HSG 22POS |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Obsolete | Color White |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |

