
3-964337-7 | |
|---|---|
DigiKey Part Number | 3-964337-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-964337-7 |
Description | MAG MATE KONT MKII |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 31-33 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 3-964337-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 31-33 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,27015 € | 16 209,00 € |
| Unit Price without VAT: | 0,27015 € |
|---|---|
| Unit Price with VAT: | 0,32418 € |

