Parametric Equivalent

3-928344-6 | |
|---|---|
DigiKey Part Number | A116675-ND |
Manufacturer | |
Manufacturer Product Number | 3-928344-6 |
Description | CONN RCPT HSG 6POS 5.00MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-928344-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Obsolete | Color Green |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-928344-6 | TE Connectivity AMP Connectors | 4 492 | A116637-ND | 1,16000 € | Parametric Equivalent |


