
3-87545-2 | |
|---|---|
DigiKey Part Number | 3-87545-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-87545-2 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87545-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.608" (15.44mm) |
Part Status Active | Contact Length - Post 0.318" (8.08mm) |
Connector Type | Overall Contact Length 1.016" (25.81mm) |
Contact Type Male Pin | Insulation Height 0.090" (2.29mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 63,05480 € | 3 152,74 € |
| Unit Price without VAT: | 63,05480 € |
|---|---|
| Unit Price with VAT: | 75,66576 € |

